Part Details for TCJD106M050R0120 by KYOCERA Corporation
Overview of TCJD106M050R0120 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TCJD106M050R0120
TCJD106M050R0120 CAD Models
TCJD106M050R0120 Part Data Attributes:
|
TCJD106M050R0120
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCJD106M050R0120
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | TCJ | |
Number of Terminals | 2 |