Filter Your Search
1 - 4 of 4 results
|
TCJD106M050R0120E
Kyocera AVX Components
|
$0.9400 | Yes | Active | 10 µF | 50 V | 600 mA | 20 % | 2917 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 50 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TCJD106M050R0120
Kyocera AVX Components
|
$1.2040 | Yes | Yes | Active | 10 µF | 50 V | 600 mA | 20 % | 2917 | 120 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 50 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
TCJD106M050R0120
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
TCJD106M050R0120
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | TCJ | 2 | KYOCERA CORP | , | unknown | EAR99 |