Part Details for TCJT226M006R0150 by KYOCERA Corporation
Overview of TCJT226M006R0150 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TCJT226M006R0150
TCJT226M006R0150 CAD Models
TCJT226M006R0150 Part Data Attributes
|
TCJT226M006R0150
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TCJT226M006R0150
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID POLYMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Manufacturer Series | TCJ | |
Number of Terminals | 2 |
Alternate Parts for TCJT226M006R0150
This table gives cross-reference parts and alternative options found for TCJT226M006R0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJT226M006R0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJS226M006R0400 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TCJT226M006R0150 vs TCJS226M006R0400 |
TLJN226M006R5400 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TCJT226M006R0150 vs TLJN226M006R5400 |
F980G226MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJT226M006R0150 vs F980G226MMA |
TPSB226M006Y0600 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TCJT226M006R0150 vs TPSB226M006Y0600 |
TMCMA0J226MTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 22 uF, SURFACE MOUNT, 1206, CHIP | Hitachi Chemical Co America Ltd | TCJT226M006R0150 vs TMCMA0J226MTRF |
TCJK226M006R0400 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | TCJT226M006R0150 vs TCJK226M006R0400 |
F980J226MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJT226M006R0150 vs F980J226MMA |
F970J226MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJT226M006R0150 vs F970J226MBA |
F930G226MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TCJT226M006R0150 vs F930G226MAA |