Part Details for TCM2909N by Texas Instruments
Results Overview of TCM2909N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM2909N Information
TCM2909N by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TCM2909N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | PCM Codec, MU-Law, 1-Func, MOS, PDIP22 | 5970 |
|
RFQ |
US Tariff Estimator: TCM2909N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TCM2909N Part Data Attributes
|
|
TCM2909N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM2909N
Texas Instruments
PCM Codec, MU-Law, 1-Func, MOS, PDIP22
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-22 | |
| Similar Group | Co021001100110021009100110021004 | |
| HTS Code | 8542.39.00.01 | |
| Companding Law | Mu-Law | |
| Filter | No | |
| Gain Tolerance-Max | 0.1 Db | |
| Input Code | BINARY | |
| Input Type | Single-Ended | |
| JESD-30 Code | R-PDIP-T22 | |
| Length | 37.4 Mm | |
| Linear Coding | Not Available | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 22 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Voltage | |
| Output Code | BINARY | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 21 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Telecom IC Type | Pcm Codec | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |