There are no models available for this part yet.
Overview of TCM29C16AN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCM29C16AN by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 12 |
|
RFQ |
CAD Models for TCM29C16AN by Texas Instruments
Part Data Attributes for TCM29C16AN by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FULL DUPLEX
|
Companding Law
|
MU-LAW
|
Filter
|
YES
|
Gain Tolerance-Max
|
0.08 dB
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
19.305 mm
|
Linear Coding
|
NOT AVAILABLE
|
Neg Supply Voltage-Nom
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Mode
|
SYNCHRONOUS/ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
9 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for TCM29C16AN
This table gives cross-reference parts and alternative options found for TCM29C16AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C16AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD22357AE | PCM Codec, A-Law, 1-Func, CMOS, PDIP16, | Harris Semiconductor | TCM29C16AN vs CD22357AE |
TCM29C17AN | A-law, 2.048 MHz, Enhanced Noise Reduction 16-PDIP | Texas Instruments | TCM29C16AN vs TCM29C17AN |
TCM29C13AN | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP 0 to 70 | Texas Instruments | TCM29C16AN vs TCM29C13AN |
TCM29C13N | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-PDIP | Texas Instruments | TCM29C16AN vs TCM29C13N |
D2914 | PCM Codec, A/MU-Law, 1-Func, MOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Intel Corporation | TCM29C16AN vs D2914 |
D2913 | PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | Intel Corporation | TCM29C16AN vs D2913 |
TCM2913J | A/MU-LAW, PCM CODEC, CDIP20 | Texas Instruments | TCM29C16AN vs TCM2913J |
TCM29C19N | u-law, 1.536 MHz, Interface for DSP 16-PDIP | Texas Instruments | TCM29C16AN vs TCM29C19N |
TCM29C18N | u-law, 2.048 MHz, Interface for DSP 16-PDIP | Texas Instruments | TCM29C16AN vs TCM29C18N |
TCM29C23N | u-law and A-law, 4.096 MHz extended freq, Interface for DSP 20-PDIP 0 to 70 | Texas Instruments | TCM29C16AN vs TCM29C23N |