Part Details for TCM320AC54CN by Rochester Electronics LLC
Overview of TCM320AC54CN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCM320AC54CN
TCM320AC54CN CAD Models
TCM320AC54CN Part Data Attributes
|
TCM320AC54CN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TCM320AC54CN
Rochester Electronics LLC
PCM Codec, MU-Law, 1-Func, PDIP16,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | MU-LAW | |
Filter | YES | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TCM320AC54CN
This table gives cross-reference parts and alternative options found for TCM320AC54CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM320AC54CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD22357AE | PCM Codec, A-Law, 1-Func, CMOS, PDIP16, | Harris Semiconductor | TCM320AC54CN vs CD22357AE |
TCM29C17AN | A-law, 2.048 MHz, Enhanced Noise Reduction 16-PDIP | Texas Instruments | TCM320AC54CN vs TCM29C17AN |
TCM29C13AN | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP 0 to 70 | Texas Instruments | TCM320AC54CN vs TCM29C13AN |
TCM29C13N | u-law and A-law, 1.536, 1.544, 2.048 MHz 20-PDIP | Texas Instruments | TCM320AC54CN vs TCM29C13N |
D2914 | PCM Codec, A/MU-Law, 1-Func, MOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Intel Corporation | TCM320AC54CN vs D2914 |
D2913 | PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | Intel Corporation | TCM320AC54CN vs D2913 |
TCM2913J | A/MU-LAW, PCM CODEC, CDIP20 | Texas Instruments | TCM320AC54CN vs TCM2913J |
TCM29C19N | u-law, 1.536 MHz, Interface for DSP 16-PDIP | Texas Instruments | TCM320AC54CN vs TCM29C19N |
TCM29C18N | u-law, 2.048 MHz, Interface for DSP 16-PDIP | Texas Instruments | TCM320AC54CN vs TCM29C18N |
TCM29C23N | u-law and A-law, 4.096 MHz extended freq, Interface for DSP 20-PDIP 0 to 70 | Texas Instruments | TCM320AC54CN vs TCM29C23N |