Part Details for TCS226K16D712 by Cornell Dubilier Electronics Inc
Overview of TCS226K16D712 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS226K16D712
TCS226K16D712 CAD Models
TCS226K16D712 Part Data Attributes:
|
TCS226K16D712
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS226K16D712
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 22uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0036 mA | |
Length | 7.3 mm | |
Manufacturer Series | TCS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TCS(K TOL,16V) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCS226K16D712
This table gives cross-reference parts and alternative options found for TCS226K16D712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS226K16D712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D226K016UBAL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TCS226K16D712 vs T83D226K016UBAL |
293D226X9016D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCS226K16D712 vs 293D226X9016D2WE3 |
TMC1CELTE226KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KOA Speer Electronics Inc | TCS226K16D712 vs TMC1CELTE226KR |
T496D226K016AHE500C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TCS226K16D712 vs T496D226K016AHE500C-7280 |
293D226X9016D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TCS226K16D712 vs 293D226X9016D2TE3 |
267M1602226KL | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | TCS226K16D712 vs 267M1602226KL |
T452D12261CKB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | Fenghua (HK) Electronics Ltd | TCS226K16D712 vs T452D12261CKB |
T451D12261CKAB | CAP,TANTALUM / TA2O5,22UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TCS226K16D712 vs T451D12261CKAB |
T86D226K016LASL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TCS226K16D712 vs T86D226K016LASL |
T450D12261CKB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 22uF, 2917 | Fenghua (HK) Electronics Ltd | TCS226K16D712 vs T450D12261CKB |