Part Details for TD5PS50L by Galaxy Microelectronics
Results Overview of TD5PS50L by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TD5PS50L Information
TD5PS50L by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
TD5PS50L Part Data Attributes
|
|
TD5PS50L
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
TD5PS50L
Galaxy Microelectronics
Rectifier Diode
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 50 V | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.53 V | |
| JEDEC-95 Code | TO-277B | |
| JESD-30 Code | R-PDSO-F3 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Reference Standard | Aec-Q101; Mil-Std-202 | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Flat | |
| Terminal Position | Dual |