Part Details for TDA7302 by STMicroelectronics
Results Overview of TDA7302 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7302
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,TONE/VOLUME/BALANCE CONTROL,BIPOLAR,DIP,28PIN,PLASTIC | 10 |
|
$2.2500 / $4.5000 | Buy Now |
US Tariff Estimator: TDA7302 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7302 Part Data Attributes
|
|
TDA7302
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7302
STMicroelectronics
Tone Control Circuit, 2 Channel(s), Bipolar, PDIP28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | DIP | |
| Package Description | Dip-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Channel Separation | 100 Db | |
| Consumer IC Type | Tone Control Circuit | |
| Harmonic Distortion | 0.01% | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e0 | |
| Length | 36.83 Mm | |
| Number of Bands | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Max (Vsup) | 14 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
TDA7302 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN1046, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The choice of external components, such as resistors, capacitors, and inductors, depends on the specific application and operating conditions. STMicroelectronics provides a component selection guide in the datasheet, and additional guidance can be found in the application notes and evaluation board documentation.
-
The maximum power dissipation of the TDA7302 is dependent on the operating conditions, such as supply voltage, output current, and ambient temperature. The datasheet provides a power dissipation calculation formula, and the application notes provide guidance on thermal management and heat sink design.
-
The TDA7302 has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCP pin and the GND pin. The value of the resistor determines the overcurrent threshold, and additional guidance can be found in the datasheet and application notes.
-
The TDA7302 is rated for operation up to 150°C, but the maximum operating temperature may be limited by the specific application and the choice of external components. STMicroelectronics provides guidance on high-temperature operation in the datasheet and application notes.