Part Details for TFCR0805-10W-C-9102CT by VENKEL LTD
Results Overview of TFCR0805-10W-C-9102CT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TFCR0805-10W-C-9102CT Information
TFCR0805-10W-C-9102CT by VENKEL LTD is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PTMA401120A1AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 4-Surface Mount Module | |
| PTMA401120P2AZ | Texas Instruments | 10W, 36V to 75V Input, 1500V Isolation, DC-DC Converter 6-Surface Mount Module | |
| TPA3111D1QPWPRQ1 | Texas Instruments | Automotive 10W Analog input Mono Class D Amplifier with SpeakerGuard™ 28-HTSSOP -40 to 125 |
Price & Stock for TFCR0805-10W-C-9102CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TFCR0805-10W-C-9102CT
|
Venkel Ltd. | Thin Film CR, 0805, 1/10W, �50PPM, 91K , �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
US Tariff Estimator: TFCR0805-10W-C-9102CT by VENKEL LTD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TFCR0805-10W-C-9102CT
TFCR0805-10W-C-9102CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TFCR0805-10W-C-9102CT Part Data Attributes
|
|
TFCR0805-10W-C-9102CT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TFCR0805-10W-C-9102CT
VENKEL LTD
Fixed Resistor, Thin Film, 0.1W, 91000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-Std-202 | |
| Resistance | 91000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 100 V |
Alternate Parts for TFCR0805-10W-C-9102CT
This table gives cross-reference parts and alternative options found for TFCR0805-10W-C-9102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR0805-10W-C-9102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AGTF0805-QC-9102CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-9102CT vs AGTF0805-QC-9102CT |
| TFCR0805-8W-C-9102CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-9102CT vs TFCR0805-8W-C-9102CT |
| TFCR0805-8W-C-9102CT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 91000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-9102CT vs TFCR0805-8W-C-9102CT-1K |
| NTRA10C9102DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-9102CT vs NTRA10C9102DTRQYF |
| RNCS0805CTC91K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-9102CT vs RNCS0805CTC91K0 |
| RNCS0805CKC91K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-9102CT vs RNCS0805CKC91K0 |
| TFCR0805-10W-C-9102CT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-9102CT vs TFCR0805-10W-C-9102CT-1K |
| PRCA0805TC50X91K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TFCR0805-10W-C-9102CT vs PRCA0805TC50X91K+/-0.25% |
| AR05CTD9102N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-10W-C-9102CT vs AR05CTD9102N |
| RN73G2ATD9102C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TFCR0805-10W-C-9102CT vs RN73G2ATD9102C |