Part Details for TG313R3JB by TE Connectivity
Results Overview of TG313R3JB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TG313R3JB Information
TG313R3JB by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: TG313R3JB by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TG313R3JB
TG313R3JB Part Data Attributes
|
|
TG313R3JB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TG313R3JB
TE Connectivity
Fixed Resistor, Wire Wound, 20W, 3.3ohm, 5% +/-Tol, 60ppm/Cel, Chassis Mount
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Cylindrical | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 400 °C | |
| Package Diameter | 12.7 Mm | |
| Package Length | 38.1 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Chassis Mount | |
| Rated Power Dissipation (P) | 20 W | |
| Resistance | 3.3 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 60 Ppm/°C | |
| Terminal Shape | Lug | |
| Tolerance | 5% |