Part Details for TG663K3JB by TE Connectivity
Results Overview of TG663K3JB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TG663K3JB Information
TG663K3JB by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: TG663K3JB by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TG663K3JB Part Data Attributes
|
|
TG663K3JB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TG663K3JB
TE Connectivity
Fixed Resistor, 99W, 3300ohm, 5% +/-Tol, 60ppm/Cel
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.29.00.00 | |
| Construction | Cylindrical | |
| Mounting Feature | Chassis Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 400 °C | |
| Package Diameter | 22.2 Mm | |
| Package Length | 114.3 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Chassis Mount | |
| Rated Power Dissipation (P) | 99 W | |
| Resistance | 3300 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 60 Ppm/°C | |
| Terminal Shape | Lug | |
| Tolerance | 5% |