Part Details for TGA8226SCMX by Texas Instruments
Results Overview of TGA8226SCMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGA8226SCMX Information
TGA8226SCMX by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TGA8226SCMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max | 3212 |
|
RFQ |
TGA8226SCMX Part Data Attributes
|
|
TGA8226SCMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TGA8226SCMX
Texas Instruments
Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Construction | Component | |
| Gain | 13.5 Db | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 4 | |
| Operating Frequency-Max | 6000 Mhz | |
| Operating Frequency-Min | 2000 Mhz | |
| Power Supplies | 15 V | |
| RF/Microwave Device Type | Wide Band Low Power | |
| Surface Mount | Yes |