Part Details for TGA8622SCMX by Texas Instruments
Results Overview of TGA8622SCMX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGA8622SCMX Information
TGA8622SCMX by Texas Instruments is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TGA8622SCMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Wide Band Medium Power Amplifier, 2000MHz Min, 20000MHz Max | 6102 |
|
RFQ |
TGA8622SCMX Part Data Attributes
|
|
TGA8622SCMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TGA8622SCMX
Texas Instruments
Wide Band Medium Power Amplifier, 2000MHz Min, 20000MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Construction | Component | |
| Gain | 6 Db | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Frequency-Max | 20000 Mhz | |
| Operating Frequency-Min | 2000 Mhz | |
| Operating Temperature-Max | 150 °C | |
| Power Supplies | 6 V | |
| RF/Microwave Device Type | Wide Band Medium Power | |
| Surface Mount | Yes | |
| VSWR-Max | 2.3 |