There are no models available for this part yet.
Overview of TGA9088A-EPU by TriQuint Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for TGA9088A-EPU by TriQuint Semiconductor
Part Data Attributes for TGA9088A-EPU by TriQuint Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
COMPONENT
|
Gain
|
16 dB
|
Input Power-Max (CW)
|
17 dBm
|
Number of Functions
|
1
|
Operating Frequency-Max
|
21000 MHz
|
Operating Frequency-Min
|
17000 MHz
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
7 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Technology
|
GAAS
|
Alternate Parts for TGA9088A-EPU
This table gives cross-reference parts and alternative options found for TGA9088A-EPU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGA9088A-EPU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMA3008-000S3 | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 2.35 X 1.78 MM, DIE-6 | RF Micro Devices Inc | TGA9088A-EPU vs FMA3008-000S3 |
MGFC5107 | Wide Band Low Power Amplifier, 21000MHz Min, 24000MHz Max, GAAS, | Mitsubishi Electric | TGA9088A-EPU vs MGFC5107 |
MGFC5212 | Wide Band Medium Power Amplifier, 24500MHz Min, 26500MHz Max, GAAS, DIE-14 | Mitsubishi Electric | TGA9088A-EPU vs MGFC5212 |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, QFN-28 | Qorvo | TGA9088A-EPU vs TGA3500-SM |
MGFC5211 | Wide Band Medium Power Amplifier, 21200MHz Min, 23600MHz Max, GAAS, DIE-14 | Mitsubishi Electric | TGA9088A-EPU vs MGFC5211 |
SNA-500 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, CHIP-3 | RF Micro Devices Inc | TGA9088A-EPU vs SNA-500 |
SDA-7000 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7 | Qorvo | TGA9088A-EPU vs SDA-7000 |
SDA-7000 | Wide Band Medium Power Amplifier, 0MHz Min, 40000MHz Max, 1 Func, GAAS, 2.40 MM X 1.21 MM, 0.102 MM HEIGHT, LEAD FREE, DIE-7 | RF Micro Devices Inc | TGA9088A-EPU vs SDA-7000 |
HMC486 | Wide Band Medium Power Amplifier, 7000MHz Min, 9000MHz Max, 1 Func, GAAS, 2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8 | Hittite Microwave Corp | TGA9088A-EPU vs HMC486 |
TGA3500-SM | Wide Band Medium Power Amplifier, 2000MHz Min, 12000MHz Max, 8 X 8 MM, 2.10 MM HEIGHT, ANTIMONY, HALOGEN, PFOS, SVHC, TBBP-A FREE AND ROHS COMPLIANT, QFN-28 | TriQuint Semiconductor | TGA9088A-EPU vs TGA3500-SM |