Part Details for TGL41-170CA by Diotec Semiconductor AG
Results Overview of TGL41-170CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-170CA Information
TGL41-170CA by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TGL41-170CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4878-TGL41-170CA-ND
|
DigiKey | TVS DIODE 145VWM 234VC DO213AB Min Qty: 5000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0718 | Buy Now |
|
DISTI #
637-TGL41-170CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, Melf, 150C, 400W, Unidir RoHS: Compliant | 0 |
|
$0.0590 / $0.3900 | Order Now |
|
|
Onlinecomponents.com | TVS - Melf - 150°C - 400W - 145V - Bidirectional COO: Germany RoHS: Compliant | 0 |
|
$0.0448 / $0.0532 | Buy Now |
|
DISTI #
TGL41-170CA-DIO
|
TME | Diode: TVS, 400W, 170V, 1.8A, bidirectional, ±5%, MELF plastic Min Qty: 5 | 0 |
|
$0.0536 / $0.1620 | RFQ |
US Tariff Estimator: TGL41-170CA by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TGL41-170CA
TGL41-170CA Part Data Attributes
|
|
TGL41-170CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-170CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-213AB | |
| Package Description | Melf-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 179 V | |
| Breakdown Voltage-Min | 162 V | |
| Breakdown Voltage-Nom | 170 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-213AB | |
| JESD-30 Code | O-PELF-R2 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 400 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 145 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL41-170CA
This table gives cross-reference parts and alternative options found for TGL41-170CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-170CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TGL41-170CATGL41 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-170CA vs TGL41-170CATGL41 |
| TGL41-170CAE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 500W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | TGL41-170CA vs TGL41-170CAE3 |
| TGL41-170CR7 | Diotec Semiconductor AG | Check for Price | Transient Suppressor, | TGL41-170CA vs TGL41-170CR7 |
| TGL41-170CE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 500W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | TGL41-170CA vs TGL41-170CE3 |
| TGL41-170C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon | TGL41-170CA vs TGL41-170C |
| TGL41-170C | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | TGL41-170CA vs TGL41-170C |
| TGL41-170C | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 138V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, | TGL41-170CA vs TGL41-170C |
| TGL41-170CA | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | TGL41-170CA vs TGL41-170CA |