Part Details for THD-25-R by Toby Electronics
Results Overview of THD-25-R by Toby Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THD-25-R Information
THD-25-R by Toby Electronics is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: THD-25-R by Toby Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
THD-25-R Part Data Attributes
|
|
THD-25-R
Toby Electronics
Buy Now
Datasheet
|
Compare Parts:
THD-25-R
Toby Electronics
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.197 Inch | |
| Body Depth | 0.098 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 500vac V | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.118 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 50 | |
| UL Flammability Code | 94V-0 |