Part Details for THGBMNG5D1LBAIT by Toshiba America Electronic Components
Results Overview of THGBMNG5D1LBAIT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THGBMNG5D1LBAIT Information
THGBMNG5D1LBAIT by Toshiba America Electronic Components is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for THGBMNG5D1LBAIT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 34 |
|
RFQ | ||
|
|
Quest Components | 4GX8, PBGA153 | 27 |
|
$11.3775 / $13.8375 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 5103 |
|
RFQ |
US Tariff Estimator: THGBMNG5D1LBAIT by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THGBMNG5D1LBAIT
THGBMNG5D1LBAIT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
THGBMNG5D1LBAIT Part Data Attributes
|
|
THGBMNG5D1LBAIT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
THGBMNG5D1LBAIT
Toshiba America Electronic Components
Flash, 4GX8, PBGA153
|
| Part Life Cycle Code | Transferred | |
| Package Description | Vfbga, Bga153,14x14,20 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Date Of Intro | 2019-01-21 | |
| JESD-30 Code | R-PBGA-B153 | |
| Length | 11 Mm | |
| Memory Density | 34359738368 Bit | |
| Memory IC Type | Emmc | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 153 | |
| Number of Words | 4294967296 Words | |
| Number of Words Code | 4000000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Organization | 4gx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA153,14X14,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Parallel/Serial | Serial | |
| Programming Voltage | 3.3 V | |
| Seated Height-Max | 0.8 Mm | |
| Serial Bus Type | Emmc 5.0 | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Type | Mlc Nand Type | |
| Width | 10 Mm |
THGBMNG5D1LBAIT Frequently Asked Questions (FAQ)
-
The typical power consumption is around 2.3W (active) and 1.3W (idle).
-
Yes, the THGBMNG5D1LBAIT is backward compatible with SATA 3Gb/s, but it will operate at the lower speed.
-
The THGBMNG5D1LBAIT has a total bytes written (TBW) rating of 300TB, which means it can withstand 300 terabytes of writes over its lifetime.
-
Yes, the THGBMNG5D1LBAIT supports AES-256 bit hardware-based encryption, which provides an additional layer of security for data stored on the drive.
-
The THGBMNG5D1LBAIT operates within a temperature range of 0°C to 70°C (32°F to 158°F) and can be stored at temperatures between -40°C to 85°C (-40°F to 185°F).