Part Details for THS1030CPWLE by Texas Instruments
Overview of THS1030CPWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for THS1030CPWLE
THS1030CPWLE CAD Models
THS1030CPWLE Part Data Attributes
|
THS1030CPWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1030CPWLE
Texas Instruments
10-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, TSSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | 2.7 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 10 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.33 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for THS1030CPWLE
This table gives cross-reference parts and alternative options found for THS1030CPWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1030CPWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS1030IPW | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP -40 to 85 | Texas Instruments | THS1030CPWLE vs THS1030IPW |
TLC876IPWR | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP -40 to 85 | Texas Instruments | THS1030CPWLE vs TLC876IPWR |
TLC876CPWLE | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, TSSOP-28 | Texas Instruments | THS1030CPWLE vs TLC876CPWLE |
TLC876CPWR | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP 0 to 70 | Texas Instruments | THS1030CPWLE vs TLC876CPWR |
THS1030IPWR | 10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP -40 to 85 | Texas Instruments | THS1030CPWLE vs THS1030IPWR |
THS1030IPWLE | 10-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | THS1030CPWLE vs THS1030IPWLE |
TLC876IPW | 10-Bit, 20 MSPS ADC Single Ch., PowerDown/Standby Mode, Low Power 28-TSSOP -40 to 85 | Texas Instruments | THS1030CPWLE vs TLC876IPW |
THS1030IPWG4 | 10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of Range Indicator, PowerDown 28-TSSOP -40 to 85 | Texas Instruments | THS1030CPWLE vs THS1030IPWG4 |