Part Details for THS1040CPW by Texas Instruments
Results Overview of THS1040CPW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS1040CPW Information
THS1040CPW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for THS1040CPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86024404
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0601 | Americas - 6300 |
|
$9.5125 / $11.8875 | Buy Now |
|
DISTI #
86042728
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0401 | Americas - 4625 |
|
$9.5125 / $11.8875 | Buy Now |
|
DISTI #
86043507
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1101 | Americas - 4215 |
|
$9.5125 / $11.8875 | Buy Now |
|
DISTI #
86043325
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 56 |
|
$9.5125 / $11.8875 | Buy Now |
|
DISTI #
86040217
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0701 | Americas - 50 |
|
$9.5125 / $11.8875 | Buy Now |
|
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 15246 |
|
$7.6100 / $9.5100 | Buy Now |
US Tariff Estimator: THS1040CPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS1040CPW
THS1040CPW Part Data Attributes
|
|
THS1040CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1040CPW
Texas Instruments
10 Bit, 40 MSPS Low Power ADC 28-TSSOP 0 to 70
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Tssop, Tssop28,.25 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1 V | |
| Analog Input Voltage-Min | -1 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Linearity Error-Max (EL) | 0.1465% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 40 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for THS1040CPW
This table gives cross-reference parts and alternative options found for THS1040CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1040CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS1040CPWG4 | Texas Instruments | Check for Price | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, TSSOP-28 | THS1040CPW vs THS1040CPWG4 |
THS1040CPW Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the THS1040CPW datasheet, which includes guidelines for component placement, routing, and grounding. Following this layout is crucial for achieving optimal performance, especially at high frequencies.
-
The choice of input and output termination resistors depends on the specific application and the impedance of the signal source and load. A general rule of thumb is to match the termination resistors to the impedance of the signal path. For example, if the signal source has a 50-ohm impedance, use 50-ohm termination resistors. TI also provides guidance on termination resistor selection in the datasheet.
-
The THS1040CPW is rated for operation from -40°C to 85°C. However, it's essential to consider the thermal design and heat dissipation of the system to ensure reliable operation within this temperature range.
-
To minimize EMI, follow good PCB design practices, such as using a solid ground plane, keeping signal traces short and away from the edge of the board, and using shielding or filtering components as needed. Additionally, ensure that the THS1040CPW is properly decoupled and that the power supply is well-regulated.
-
TI recommends using a combination of ceramic and electrolytic capacitors for power supply decoupling. A 10-uF ceramic capacitor and a 10-uF electrolytic capacitor in parallel, placed close to the THS1040CPW power pins, can provide effective decoupling and noise filtering.