Part Details for THS1040IDW by Texas Instruments
Results Overview of THS1040IDW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THS1040IDW Information
THS1040IDW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for THS1040IDW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86043043
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0501 | Americas - 9740 |
|
$10.1125 / $12.6375 | Buy Now |
|
DISTI #
86031308
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0701 | Americas - 8860 |
|
$10.1125 / $12.6375 | Buy Now |
|
DISTI #
86029592
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0301 | Americas - 4980 |
|
$10.1125 / $12.6375 | Buy Now |
|
DISTI #
86030752
|
Verical | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1201 | Americas - 4140 |
|
$10.1125 / $12.6375 | Buy Now |
|
|
Rochester Electronics | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 27740 |
|
$8.0900 / $10.1100 | Buy Now |
US Tariff Estimator: THS1040IDW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for THS1040IDW
THS1040IDW Part Data Attributes
|
|
THS1040IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS1040IDW
Texas Instruments
10 Bit, 40 MSPS Low Power ADC 28-SOIC -40 to 85
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1 V | |
| Analog Input Voltage-Min | -1 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Linearity Error-Max (EL) | 0.1465% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 40 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for THS1040IDW
This table gives cross-reference parts and alternative options found for THS1040IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS1040IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| THS1040IDWRG4 | Texas Instruments | Check for Price | 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | THS1040IDW vs THS1040IDWRG4 |