| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TI551 | Texas Instruments | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 225V V(RRM), Silicon | TI550 vs TI551 |
| SRM1500FSS | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | TI550 vs SRM1500FSS |
| SRM1400HEU | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | TI550 vs SRM1400HEU |
| SX3595US-1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | TI550 vs SX3595US-1 |
| SRM1500FSU | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | TI550 vs SRM1500FSU |
| SRM1500FSUS | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | TI550 vs SRM1500FSUS |
| TCLL4151 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-213AC | TI550 vs TCLL4151 |
| BA521 | Iskra Semic Capacitors Industry | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-35 | TI550 vs BA521 |
| SRM1400HEUS | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | TI550 vs SRM1400HEUS |
| 50-4151 | Minireel Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | TI550 vs 50-4151 |
Part Details for TI550 by Texas Instruments
Results Overview of TI550 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TI550 Information
TI550 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TI550
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon | 6142 |
|
RFQ |
US Tariff Estimator: TI550 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TI550 Part Data Attributes
|
|
TI550
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TI550
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 175V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | High Voltage | |
| Breakdown Voltage-Min | 200 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | O-LALF-W2 | |
| Non-rep Pk Forward Current-Max | 4 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.15 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 175 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.7 µS | |
| Reverse Test Voltage | 175 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for TI550
This table gives cross-reference parts and alternative options found for TI550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TI550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.