Part Details for TIBPAL20R8-10MFKB by Texas Instruments
Results Overview of TIBPAL20R8-10MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIBPAL20R8-10MFKB Information
TIBPAL20R8-10MFKB by Texas Instruments is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TIBPAL20R8-20MJTB | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 | |
| TIBPAL16R8-10MFKB | Texas Instruments | High-Performance Impact-X PAL Circuits 20-LCCC -55 to 125 |
Price & Stock for TIBPAL20R8-10MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | OT PLD, 10ns, PAL-Type, TTL, CQCC28 | 4464 |
|
RFQ |
US Tariff Estimator: TIBPAL20R8-10MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIBPAL20R8-10MFKB Part Data Attributes
|
|
TIBPAL20R8-10MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R8-10MFKB
Texas Instruments
OT PLD, 10ns, PAL-Type, TTL, CQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-28 | |
| Pin Count | 28 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.55 | |
| Architecture | Pal-Type | |
| Clock Frequency-Max | 50 Mhz | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.43 Mm | |
| Number of Dedicated Inputs | 12 | |
| Number of I/O Lines | ||
| Number of Inputs | 12 | |
| Number of Outputs | 8 | |
| Number of Product Terms | 64 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 12 Dedicated Inputs, 0 I/O | |
| Output Function | Registered | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Programmable Logic Type | Ot Pld | |
| Propagation Delay | 10 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 11.43 Mm |