Part Details for TIC116D by Texas Instruments
Overview of TIC116D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIC116D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ |
Part Details for TIC116D
TIC116D CAD Models
TIC116D Part Data Attributes
|
TIC116D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIC116D
Texas Instruments
8A, 400V, SCR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 80 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for TIC116D
This table gives cross-reference parts and alternative options found for TIC116D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC116D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF5G41A | Silicon Controlled Rectifier, 7.8 A, 400 V, SCR, TO-220AB, LEAD FREE, 13-10G1B, 3 PIN | Toshiba America Electronic Components | TIC116D vs SF5G41A |
MCR8D | 8A, 400V, SCR, TO-220AB | Motorola Mobility LLC | TIC116D vs MCR8D |
TIC116D-S | Silicon Controlled Rectifier, 5000mA I(T), 400V V(DRM) | Bourns Inc | TIC116D vs TIC116D-S |
MCR218-6 | 8A, 400V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | TIC116D vs MCR218-6 |
S4008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | TIC116D vs S4008R |
TYN412 | 12A, 400V, SCR, TO-220AB | STMicroelectronics | TIC116D vs TYN412 |
S4008RTP | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | TIC116D vs S4008RTP |
TIC116D | Silicon Controlled Rectifier, 8A I(T)RMS, 5000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | Bourns Inc | TIC116D vs TIC116D |
MCR8D | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB | Motorola Semiconductor Products | TIC116D vs MCR8D |
TIC116C | 8A, 300V, SCR | Texas Instruments | TIC116D vs TIC116C |