Part Details for TID132 by Texas Instruments
Results Overview of TID132 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TID132 Information
TID132 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TID132
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 16 Element, Silicon | 9787 |
|
RFQ |
TID132 Part Data Attributes
|
|
TID132
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TID132
Texas Instruments
Rectifier Diode, 1 Phase, 16 Element, 0.3A, 40V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 40 V | |
| Configuration | Complex | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-MDFP-F14 | |
| Number of Elements | 16 | |
| Number of Phases | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.3 A | |
| Package Body Material | Metal | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.02 µS | |
| Reverse Test Voltage | 25 V | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual |