Part Details for TID139N by Texas Instruments
Results Overview of TID139N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TID139N Information
TID139N by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TID139N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 7 Element, Silicon | 5944 |
|
RFQ |
TID139N Part Data Attributes
|
|
TID139N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TID139N
Texas Instruments
Rectifier Diode, 1 Phase, 7 Element, 0.4A, 60V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 60 V | |
| Configuration | Separate, 7 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDIP-T14 | |
| Non-rep Pk Forward Current-Max | 2 A | |
| Number of Elements | 7 | |
| Number of Phases | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Dissipation-Max | 0.6 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.02 µS | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
TID139N Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer to minimize thermal impedance. A minimum of 2 oz copper thickness is recommended for optimal thermal performance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, including proper heat sinking, thermal interface material selection, and airflow management. Additionally, derating the device's power dissipation and voltage ratings can help prevent thermal-related failures.
-
While the TID139N has internal ESD protection, it's essential to note that it's not designed to withstand repeated or high-energy ESD events. External ESD protection devices may be necessary to ensure robustness in harsh environments. Additionally, proper PCB design and layout practices can help minimize ESD susceptibility.
-
Yes, the TID139N is qualified for automotive and high-reliability applications. However, it's essential to follow the recommended design and qualification guidelines, including AEC-Q100 and ISO 26262, to ensure the device meets the required reliability and safety standards.
-
Texas Instruments provides a range of debugging tools and resources, including the TINA-TI SPICE simulator, the WEBENCH Power Designer, and the TI Precision Labs - Op Amps video series. Additionally, engineers can leverage online forums, application notes, and technical documentation to troubleshoot and debug issues with the TID139N.