Part Details for TID384 by Texas Instruments
Results Overview of TID384 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TID384 Information
TID384 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TID384
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41 | 7993 |
|
RFQ |
US Tariff Estimator: TID384 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TID384
TID384 Part Data Attributes
|
|
TID384
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TID384
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-GALF-W2 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 1 A | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for TID384
This table gives cross-reference parts and alternative options found for TID384. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TID384, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PG4948 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | TID384 vs PG4948 |
| RL102-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | TID384 vs RL102-13 |
| FR10-02-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | TID384 vs FR10-02-T/R |
| SEPL-62V4 | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | TID384 vs SEPL-62V4 |
| AK04V3 | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, Silicon | TID384 vs AK04V3 |
| UF10-08R-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | TID384 vs UF10-08R-T/R |
| SS4947 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | TID384 vs SS4947 |
| EM513-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | TID384 vs EM513-T/R |
| BA157-B | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | TID384 vs BA157-B |
| SRM6500UFU | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | TID384 vs SRM6500UFU |