Part Details for TIDA-00123 by Texas Instruments
Results Overview of TIDA-00123 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIDA-00123 Information
TIDA-00123 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10121505-001230BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 12P30S | |
| 68001-230HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 30 Positions, 2.54 mm (0.100in) Pitch. | |
| 10121505-001230DLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 12P30S |