Part Details for TIDA-00519 by Texas Instruments
Results Overview of TIDA-00519 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIDA-00519 Information
TIDA-00519 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10051922-1410ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 14 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. | |
| 10051922-1610EHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 16 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free and Lead Free Type. | |
| 10051922-2610ELF | Amphenol Communications Solutions | 0.50mm Flex Connector, VLL Series, 26 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type. |