Part Details for TIED97 by Texas Instruments
Results Overview of TIED97 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIED97 Information
TIED97 by Texas Instruments is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
TIED97 Part Data Attributes
|
|
TIED97
Texas Instruments
Buy Now
|
Compare Parts:
TIED97
Texas Instruments
Photo IC
|
| Part Life Cycle Code | Obsolete | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Nom | 15 V |