Part Details for TIL191B by Isocom Components
Overview of TIL191B by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL191B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TIL191B-ND
|
DigiKey | 4PIN TRANSISTOR OUTPUT, SINGLE O Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1623 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11800 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1104 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5000VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |
|
Ozdisan Elektronik | DC-IN 1-CH TRANSISTOR DC-OUT PDIP4 | 0 |
|
$0.2078 / $0.2390 | RFQ |
Part Details for TIL191B
TIL191B CAD Models
TIL191B Part Data Attributes
|
TIL191B
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL191B
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for TIL191B
This table gives cross-reference parts and alternative options found for TIL191B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL191B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP624(F) | PHOTOCOUPLER TRANS-OUT 4-DIP | Toshiba America Electronic Components | TIL191B vs TLP624(F) |
PC816AB | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TIL191B vs PC816AB |
TLP624(BV) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | TIL191B vs TLP624(BV) |
TIL191B | Optocoupler 4-Pin 1-Channel 4-PDIP | Texas Instruments | TIL191B vs TIL191B |