Part Details for TIL198X by Isocom Components
Results Overview of TIL198X by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL198X Information
TIL198X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL198X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-TIL198X-ND
|
DigiKey | OPTOISOLTR 5.3KV 2CH DARL 8-DIP Min Qty: 1 Container: Tube |
40 Tube |
|
$1.2100 | Buy Now |
|
DISTI #
93073602
|
Verical | DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Date Code: 2025 | Americas - 40000 |
|
$0.4068 / $0.5074 | Buy Now |
|
|
Onlinecomponents.com | 8 Pin Darlington Output, Dual Channel Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.4072 / $0.5936 | Buy Now |
|
DISTI #
93073602
|
Verical | DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Date Code: 2025 | Americas - 40000 |
|
$0.4068 / $0.5074 | Buy Now |
|
DISTI #
93073602
|
Verical | DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Date Code: 2025 | Americas - 40000 |
|
$0.4068 / $0.5074 | Buy Now |
US Tariff Estimator: TIL198X by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL198X Part Data Attributes
|
|
TIL198X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TIL198X
Isocom Components
Darlington Output Optocoupler, 2-Element, 5300V Isolation
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Separate, 2 Channels | |
| Current Transfer Ratio-Nom | 500% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Terminal Finish | Tin |