| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIL216-2 | Texas Instruments | Check for Price | Single Color LED, Red, Diffused, T-1, 3mm | TIL228-2 vs TIL216-2 |
Part Details for TIL228-2 by Texas Instruments
Results Overview of TIL228-2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL228-2 Information
TIL228-2 by Texas Instruments is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL228-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single Color LED, Red, Diffused, T-1 3/4, 5mm | 5864 |
|
RFQ |
US Tariff Estimator: TIL228-2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL228-2 Part Data Attributes
|
|
TIL228-2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL228-2
Texas Instruments
Single Color LED, Red, Diffused, T-1 3/4, 5mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Color@Wavelength | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 3.2 V | |
| Lens Type | Diffused | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8.9 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 620 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.5 Mm | |
| Viewing Angle | 60 Deg |
Alternate Parts for TIL228-2
This table gives cross-reference parts and alternative options found for TIL228-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL228-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.