Part Details for TIL331 by Texas Instruments
Results Overview of TIL331 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL331 Information
TIL331 by Texas Instruments is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL331
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | Part Number Only | 25 |
|
$11.7000 / $18.0000 | Buy Now |
|
|
Quest Components | Part Number Only (Also Known As: TIL-331) | 25 |
|
$11.7000 / $18.0000 | Buy Now |
|
|
Vyrian | 7 Seg Numeric LED Display, 1-Character, 13mm | 6994 |
|
RFQ |
US Tariff Estimator: TIL331 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL331 Part Data Attributes
|
|
TIL331
Texas Instruments
Buy Now
|
Compare Parts:
TIL331
Texas Instruments
7 Seg Numeric LED Display, 1-Character, 13mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Green | |
| Display Height | 13 Mm | |
| Forward Voltage-Max | 3.5 V | |
| Number of Characters | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Peak Wavelength | 565 Nm |
TIL331 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke and a ferrite bead to filter out high-frequency noise.
-
To ensure proper biasing, it's essential to follow the recommended biasing circuit in the datasheet. This includes using a voltage divider to set the input common-mode voltage to half of the supply voltage, and using a current source or a high-impedance voltage source to set the output common-mode voltage.
-
The TIL331 is rated for operation from -40°C to 125°C. However, it's essential to note that the device's performance may degrade at higher temperatures, and it's recommended to derate the device's specifications accordingly.
-
The TIL331 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap, ESD mat, and ESD-safe packaging materials.
-
The recommended input impedance for the TIL331 is 50 ohms. This ensures optimal signal integrity and minimizes reflections.