Part Details for TIL41 by Texas Instruments
Results Overview of TIL41 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL41 Information
TIL41 by Texas Instruments is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL41
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Infrared LED, 940nm | 3401 |
|
RFQ |
US Tariff Estimator: TIL41 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL41 Part Data Attributes
|
|
TIL41
Texas Instruments
Buy Now
|
Compare Parts:
TIL41
Texas Instruments
Infrared LED, 940nm
|
| Part Life Cycle Code | Obsolete | |
| Similar Group | Le02100110241001yyyy | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Infrared | |
| Forward Voltage-Max | 1.6 V | |
| Number of LEDs in Array | 1 | |
| Optoelectronic Device Type | Infrared Led | |
| Peak Wavelength | 940 Nm |