Part Details for TIL804 by Texas Instruments
Results Overview of TIL804 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL804 Information
TIL804 by Texas Instruments is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL804
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | 7 Seg Numeric LED Display, 12-Character, 7mm | 3129 |
|
RFQ |
US Tariff Estimator: TIL804 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL804 Part Data Attributes
|
|
TIL804
Texas Instruments
Buy Now
|
Compare Parts:
TIL804
Texas Instruments
7 Seg Numeric LED Display, 12-Character, 7mm
|
| Part Life Cycle Code | Obsolete | |
| Similar Group | Ds021006101211201009yyyy | |
| HTS Code | 8541.40.20.00 | |
| Color@Wavelength | Red | |
| Configuration | Common Cathode | |
| Display Height | 7 Mm | |
| Forward Voltage-Max | 2.1 V | |
| Number of Characters | 12 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Optoelectronic Device Type | 7 Seg Numeric Led Display | |
| Peak Wavelength | 655 Nm |