Part Details for TIL923 by Texas Instruments
Results Overview of TIL923 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIL923 Information
TIL923 by Texas Instruments is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL923
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86150965
|
Verical | TIL923 Min Qty: 1241 Package Multiple: 1 Date Code: 0001 | Americas - 6200 |
|
$0.2258 / $0.3023 | Buy Now |
|
|
Rochester Electronics | Opto-coupler 5.3kVrms Darlington 8-DIP Tube RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6200 |
|
$0.1806 / $0.2913 | Buy Now |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.1760 | RFQ |
|
|
Unikey Electronic Pte Ltd | 1.4V DC 1 5.3KV DC 50mA 500% 1V DIP Through hole mounting 9.81mm*6.35mm*4.57mm Min Qty: 1379 Date Code: 00+ | 6200 |
|
$0.2005 / $0.2394 | Buy Now |
US Tariff Estimator: TIL923 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIL923 Part Data Attributes
|
|
TIL923
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL923
Texas Instruments
Darlington Output Optocoupler, 1-Element, 5300V Isolation
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-4 | |
| Similar Group | Oc04100110031011 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized | |
| Coll-Emtr Bkdn Voltage-Min | 35 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 500% | |
| Dark Current-Max | 100 Na | |
| Forward Current-Max | 0.05 A | |
| Forward Voltage-Max | 1.4 V | |
| Isolation Voltage-Max | 5300 V | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Power Dissipation-Max | 0.2 W | |
| Response Time-Max | 0.0001 S | |
| Surface Mount | No |