Part Details for TIL99 by Texas Instruments
Results Overview of TIL99 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Robotics and Drones
TIL99 Information
TIL99 by Texas Instruments is a Photo Transistor.
Photo Transistors are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TIL99
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Photo Transistor, 0.05A I(C) | 4609 |
|
RFQ |
TIL99 Part Data Attributes
|
|
TIL99
Texas Instruments
Buy Now
|
Compare Parts:
TIL99
Texas Instruments
Photo Transistor, 0.05A I(C)
|
| Part Life Cycle Code | Obsolete | |
| Similar Group | Tr10yyyy10011019 | |
| ECCN Code | 3A001.a.2.b | |
| Dark Current-Max | 100 Na | |
| Mounting Feature | Through Hole Mount | |
| On-State Current-Max | 0.05 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -60 °C | |
| Power Dissipation-Max | 0.25 W | |
| Response Time-Max | 0.000008 S | |
| Surface Mount | No |