| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIM9904ANL-40 | Texas Instruments | Check for Price | Clock Generator, 16MHz, TTL, PDIP20 | TIM9904N vs TIM9904ANL-40 |
| TIM9904ANA | Texas Instruments | Check for Price | Clock Generator, 16MHz, TTL, PDIP20 | TIM9904N vs TIM9904ANA |
| TIM9904NL40 | Texas Instruments | Check for Price | Clock Generator, 16MHz, TTL, PDIP20 | TIM9904N vs TIM9904NL40 |
Part Details for TIM9904N by Texas Instruments
Results Overview of TIM9904N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIM9904N Information
TIM9904N by Texas Instruments is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TIM9904N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Clock Generator, TTL, PDIP20 | 7125 |
|
RFQ |
US Tariff Estimator: TIM9904N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIM9904N Part Data Attributes
|
|
TIM9904N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIM9904N
Texas Instruments
Clock Generator, 16MHz, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDIP-T20 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 16 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Primary Clock/Crystal Frequency-Nom | 12 Mhz | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 85 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for TIM9904N
This table gives cross-reference parts and alternative options found for TIM9904N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIM9904N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.