| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP31C | Texas Instruments | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP31C-R vs TIP31C |
| TIP31CBS | onsemi | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP31C-R vs TIP31CBS |
| TIP31C-6255 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31C-R vs TIP31C-6255 |
| TIP31CAF | onsemi | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP31C-R vs TIP31CAF |
| TIP31C-DR6269 | Intersil Corporation | Check for Price | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31C-R vs TIP31C-DR6269 |
| TIP31C-DR6274 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31C-R vs TIP31C-DR6274 |
| TIP31CAF | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31C-R vs TIP31CAF |
| TIP31C-DR6260 | Intersil Corporation | Check for Price | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31C-R vs TIP31C-DR6260 |
| TIP31C-DR6259 | Intersil Corporation | Check for Price | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31C-R vs TIP31C-DR6259 |
| TIP31CF | KEC | Check for Price | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31C-R vs TIP31CF |
Part Details for TIP31C-R by STMicroelectronics
Results Overview of TIP31C-R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP31C-R Information
TIP31C-R by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
TIP31C-R Part Data Attributes
Alternate Parts for TIP31C-R
This table gives cross-reference parts and alternative options found for TIP31C-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31C-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.