| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP33CG | onsemi | $1.9802 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33CG |
| TIP33C | onsemi | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33C |
| TIP33C | STMicroelectronics | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33C |
| TIP33C | JW Miller | Check for Price | 10A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | TIP33C vs TIP33C |
| TIP33C | Bourns Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33C |
| TIP33C | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | TIP33C vs TIP33C |
Part Details for TIP33C by Texas Instruments
Results Overview of TIP33C by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP33C Information
TIP33C by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP33C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSISTOR,BJT,NPN,100V V(BR)CEO,10A I(C),SOT-93 | 240 |
|
$1.2000 / $2.4000 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,NPN,100V V(BR)CEO,10A I(C),SOT-93 | 94 |
|
$1.3200 / $2.4000 | Buy Now |
|
|
Quest Components | TRANSISTOR,BJT,NPN,100V V(BR)CEO,10A I(C),SOT-93 | 3 |
|
$1.3800 / $1.5000 | Buy Now |
TIP33C Part Data Attributes
|
|
TIP33C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP33C
Texas Instruments
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 80 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 3 Mhz |
Alternate Parts for TIP33C
This table gives cross-reference parts and alternative options found for TIP33C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP33C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP33C Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the TIP33C is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general rule, it's recommended to operate the device within the boundaries of the maximum ratings and ensure that the device does not exceed its maximum junction temperature (TJ) of 150°C.
-
To ensure the TIP33C is properly biased for linear operation, you should ensure that the base-emitter voltage (VBE) is within the recommended range of 0.65V to 0.85V, and the collector-emitter voltage (VCE) is within the recommended range of 1V to 10V. Additionally, the base current (IB) should be limited to prevent saturation, and the collector current (IC) should be within the recommended range of 0.5A to 3A.
-
For optimal performance and reliability, it's recommended to follow good PCB layout practices, such as keeping the transistor away from heat sources, using a heat sink if necessary, and ensuring good thermal conductivity between the transistor and the PCB. A copper pour or thermal pad can be used to dissipate heat, and the transistor should be mounted on a PCB with a sufficient thermal rating.
-
Yes, the TIP33C can be used as a switch, but it's essential to consider the switching frequency, voltage, and current. The transistor should be driven with a suitable base current to ensure fast switching times, and the collector-emitter voltage should be sufficient to ensure saturation. Additionally, the transistor's power dissipation and thermal management should be considered to prevent overheating.
-
To protect the TIP33C from electrostatic discharge (ESD), it's recommended to follow proper handling and storage procedures, such as using anti-static bags or wrist straps, and ensuring that the PCB and components are properly grounded. Additionally, ESD protection devices, such as TVS diodes or ESD protection arrays, can be used to protect the transistor from ESD events.