| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TISP4180LP | JW Miller | Check for Price | SILICON SURGE PROTECTOR, PLASTIC, TO-92, 3 PIN | TISP4180LP vs TISP4180LP |
| TISP4180LP | Bourns Inc | Check for Price | Silicon Surge Protector, 180V V(BO) Max, 2.5A, TO-92 | TISP4180LP vs TISP4180LP |
Part Details for TISP4180LP by Texas Instruments
Results Overview of TISP4180LP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP4180LP Information
TISP4180LP by Texas Instruments is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TISP4180LP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Silicon Surge Protector, 180V V(BO) Max, 2.5A | 7283 |
|
RFQ |
US Tariff Estimator: TISP4180LP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TISP4180LP Part Data Attributes
|
|
TISP4180LP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP4180LP
Texas Instruments
Silicon Surge Protector, 180V V(BO) Max, 2.5A
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Lp003, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 180 V | |
| Configuration | Single | |
| JESD-30 Code | O-PBCY-T3 | |
| Non-Repetitive Pk On-state Cur | 2.5 A | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Silicon Surge Protector |
Alternate Parts for TISP4180LP
This table gives cross-reference parts and alternative options found for TISP4180LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4180LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.