| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TISP4240H3LM | Bourns Inc | Check for Price | Thyristor Surge Protector, 240V V(BO) Max, 60A, DO-92 | TISP4240H3LM vs TISP4240H3LM |
Part Details for TISP4240H3LM by Texas Instruments
Results Overview of TISP4240H3LM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP4240H3LM Information
TISP4240H3LM by Texas Instruments is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TISP4240H3LM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Thyristor Surge Protector, 240V V(BO) Max, 60A | 9239 |
|
RFQ |
US Tariff Estimator: TISP4240H3LM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TISP4240H3LM Part Data Attributes
|
|
TISP4240H3LM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP4240H3LM
Texas Instruments
Thyristor Surge Protector, 240V V(BO) Max, 60A
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-92 | |
| Package Description | Plastic, Lm002, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 240 V | |
| Configuration | Single | |
| DC Off-state Voltage-Max | 180 V | |
| Holding Current-Max | 600 Ma | |
| JESD-30 Code | O-PBCY-T2 | |
| Non-Repetitive Pk On-state Cur | 60 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Thyristor Surge Protector |
Alternate Parts for TISP4240H3LM
This table gives cross-reference parts and alternative options found for TISP4240H3LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4240H3LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.