| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL-412S-1 | Cobham PLC | Check for Price | RF/Microwave Switch, 20 MHz - 100 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 0.75 dB INSERTION LOSS | TL-412R-1 vs TL-412S-1 |
| TL-412SD-1 | Cobham RFMW Solutions | Check for Price | SP4T, 20MHz Min, 100MHz Max, 0.75dB Insertion Loss-Max | TL-412R-1 vs TL-412SD-1 |
| TL-412R-1 | Cobham RFMW Solutions | Check for Price | SP4T, 20MHz Min, 100MHz Max, 0.75dB Insertion Loss-Max | TL-412R-1 vs TL-412R-1 |
| TL-412RD-1 | Cobham PLC | Check for Price | RF/Microwave Switch, 20 MHz - 100 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 0.75 dB INSERTION LOSS | TL-412R-1 vs TL-412RD-1 |
Part Details for TL-412R-1 by Cobham PLC
Results Overview of TL-412R-1 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL-412R-1 Information
TL-412R-1 by Cobham PLC is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
US Tariff Estimator: TL-412R-1 by Cobham PLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL-412R-1 Part Data Attributes
|
|
TL-412R-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
TL-412R-1
Cobham PLC
RF/Microwave Switch, 20 MHz - 100 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 0.75 dB INSERTION LOSS
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 0.75 Db | |
| Mounting Feature | Panel Mount | |
| Operating Frequency-Max | 100 Mhz | |
| Operating Frequency-Min | 20 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Sp4t | |
| Surface Mount | No | |
| VSWR-Max | 1.75 |
Alternate Parts for TL-412R-1
This table gives cross-reference parts and alternative options found for TL-412R-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL-412R-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.