| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9851503Q2A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CQCC20 | TL084MFKB vs 5962-9851503Q2A |
| 81023062X | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | TL084MFKB vs 81023062X |
| 81023062A | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CQCC20 | TL084MFKB vs 81023062A |
Part Details for TL084MFKB by Texas Instruments
Results Overview of TL084MFKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL084MFKB Information
TL084MFKB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL084MFKB | Texas Instruments | High Speed JFET-Input Quad Operational Amplifier 20-LCCC -55 to 125 |
Price & Stock for TL084MFKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, CQCC20 | 6453 |
|
RFQ |
US Tariff Estimator: TL084MFKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL084MFKB Part Data Attributes
|
|
TL084MFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084MFKB
Texas Instruments
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CQCC20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Lccc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M; 38534h; 883b | |
| Seated Height-Max | 2.03 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 11.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 8.89 Mm |
Alternate Parts for TL084MFKB
This table gives cross-reference parts and alternative options found for TL084MFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084MFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL084MFKB Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TL084MFKB is ±18V, or 36V total.
-
While the TL084MFKB has a high gain-bandwidth product, its unity-gain bandwidth is around 3MHz, making it more suitable for low- to medium-frequency applications.
-
Yes, the TL084MFKB can be used in a single-supply configuration, but the input common-mode voltage range is limited, and the output voltage swing may be reduced.
-
To ensure stability, use a compensation capacitor between the output and the inverting input, and consider adding a series resistor to the feedback path to reduce oscillations.
-
While the TL084MFKB has a relatively low noise floor, its distortion performance may not be suitable for high-fidelity audio applications. Consider using a more specialized audio op-amp instead.