Part Details for TL172CLU by Texas Instruments
Results Overview of TL172CLU by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
TL172CLU Information
TL172CLU by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TL172CLU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Sensor/Transducer, Open-collector, Bipolar, 3 Pin, Plastic/epoxy | 5778 |
|
RFQ |
TL172CLU Part Data Attributes
|
|
TL172CLU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL172CLU
Texas Instruments
Magnetic Field Sensor, Bipolar, Plastic/epoxy, 3 Pin, Through Hole Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sip-3 | |
| Housing | Plastic | |
| Hysteresis | 23 Mt | |
| Input Mode | Unipolar | |
| Magnetic Field Range-Max | 60 Mt | |
| Magnetic Field Range-Min | 10 Mt | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 6 Ma | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Open-Collector | |
| Output Current-Max | 0.1 Ma | |
| Output Polarity | Inverting | |
| Output Range | 0.4-20v | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape/Style | Round | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Termination Type | Solder |