Part Details for TL191CN by Texas Instruments
Overview of TL191CN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for TL191CN
TL191CN CAD Models
TL191CN Part Data Attributes
|
TL191CN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL191CN
Texas Instruments
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TL191CN
This table gives cross-reference parts and alternative options found for TL191CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL191CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11108BEX | SPDT, 2 Func, 2 Channel, 0.250 X 0.875 INCH, DIP-16 | Harris Semiconductor | TL191CN vs M38510/11108BEX |
DG191BP | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | TL191CN vs DG191BP |
M38510/11108BEX | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, 0.250 X 0.875 INCH, DIP-16 | Intersil Corporation | TL191CN vs M38510/11108BEX |
JM38510/11108BEC | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | TL191CN vs JM38510/11108BEC |
JM38510/11108BEA | SPDT, 2 Func, 1 Channel, BIPolar, SIDE BRAZED, DIP-16 | Harris Semiconductor | TL191CN vs JM38510/11108BEA |
DG191AP/883B | SPDT, 2 Func, 1 Channel, JFET, CDIP16 | Harris Semiconductor | TL191CN vs DG191AP/883B |
JM38510/11108BEA | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DIP16, SIDE BRAZED, DIP-16 | Intersil Corporation | TL191CN vs JM38510/11108BEA |
TL191IN | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16 | Texas Instruments | TL191CN vs TL191IN |