Part Details for TL3103CLP by Texas Instruments
Results Overview of TL3103CLP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
TL3103CLP Information
TL3103CLP by Texas Instruments is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TL3103CLP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Sensor/Transducer, Bipolar, 3 Pin, Plastic/epoxy | 5911 |
|
RFQ |
TL3103CLP Part Data Attributes
|
|
TL3103CLP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL3103CLP
Texas Instruments
Sensor/Transducer, Bipolar, 3 Pin, Plastic/epoxy
|
| Part Life Cycle Code | Obsolete | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SIP3,.1,50 | |
| Surface Mount | No | |
| Technology | Bipolar |