-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1536
|
Newark | Volt Comparator, Single, Sot-23-5, Comparator Type:Differential, No. Of Comparators:1 Comparator, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, Comparator Case Style:Sot-23, No. Of Pins:5Pins, Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS TL331IDBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4730 / $0.6030 | Buy Now |
DISTI #
296-10168-1-ND
|
DigiKey | IC COMPARATOR 1 DIFF SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1413 In Stock |
|
$0.1448 / $0.5000 | Buy Now |
DISTI #
595-TL331IDBVR
|
Mouser Electronics | Analog Comparators Single/Dual Diff RoHS: Compliant | 117106 |
|
$0.1530 / $0.5000 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 110 |
|
$0.3413 / $0.5250 | Buy Now |
|
Bristol Electronics | 6057 |
|
RFQ | ||
|
Bristol Electronics | 514 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 90 |
|
$0.3413 / $0.5250 | Buy Now |
|
Bristol Electronics | 1393 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 5 Pin, Plastic, TSOP | 4800 |
|
$0.2441 / $0.6975 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 5 Pin, Plastic, TSOP | 1477 |
|
$0.2790 / $0.6975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL331IDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL331IDBVR
Texas Instruments
High Voltage Single Differential Comparator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL331IDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL331IDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL331MDBVTEP | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | TL331IDBVR vs TL331MDBVTEP |
TL331IDBVRQ1 | Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 85 | Texas Instruments | TL331IDBVR vs TL331IDBVRQ1 |
V62/13611-01XE | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | TL331IDBVR vs V62/13611-01XE |
TL331IDBVTG4 | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 | Texas Instruments | TL331IDBVR vs TL331IDBVTG4 |
V62/13611-01XE-T | Enhanced Product Single Differential Comparator 5-SOT-23 -55 to 125 | Texas Instruments | TL331IDBVR vs V62/13611-01XE-T |
TL331IDBVRE4 | High Voltage Single Differential Comparator 5-SOT-23 -40 to 85 | Texas Instruments | TL331IDBVR vs TL331IDBVRE4 |
TL331QDBVRQ1 | Automotive Catalog Single Differential Comparator 5-SOT-23 -40 to 125 | Texas Instruments | TL331IDBVR vs TL331QDBVRQ1 |