Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsConsumer ElectronicsEnergy and Power SystemsRenewable EnergyAutomotive
TL431ACDM Information
TL431ACDM by Linfinity Microelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: TL431ACDM by Linfinity Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL431ACDMLinfinity MicroelectronicsThree Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PDSO8
Part Life Cycle Code
Transferred
Package Description
Plastic, Soic-8
ECCN Code
EAR99
HTS Code
8542.39.00.60
Analog IC - Other Type
Three Terminal Voltage Reference
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.915 Mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
Output Voltage-Max
36 V
Output Voltage-Min
2.5 V
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
Rectangular
Package Style
Small Outline
Qualification Status
Not Qualified
Seated Height-Max
1.75 Mm
Surface Mount
Yes
Technology
Bipolar
Temperature Grade
Commercial
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Trim/Adjustable Output
Yes
Width
3.875 Mm
Alternate Parts for TL431ACDM
This table gives cross-reference parts and alternative options found for TL431ACDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.